XP Power ISW Isolated DC-DC Converter, 12V dc/ 84mA Output, 11.4 → 12.6 V dc Input, 1W, Surface Mount, +85°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2264
Mfr. Part No.:
ISW1212A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

11.4 → 12.6 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Length

15.24mm

Width

8.3mm

Depth

7mm

Series

ISW

Load Regulation

Maximum of 2%

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+85°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
CN