XP Power ISW DC-DC Converter, 5V dc/ 200mA Output, 11.4 → 12.6 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 167-2263
- Mfr. Part No.:
- ISW1205A-H
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-2263
- Mfr. Part No.:
- ISW1205A-H
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Input Voltage Range | 11.4 → 12.6 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 200mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD | |
Isolation Voltage | 3kV dc | |
Length | 15.24mm | |
Depth | 7mm | |
Width | 8.3mm | |
Series | ISW | |
Load Regulation | Maximum of 2% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Efficiency | 73% | |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 11.4 → 12.6 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 3kV dc | ||
Length 15.24mm | ||
Depth 7mm | ||
Width 8.3mm | ||
Series ISW | ||
Load Regulation Maximum of 2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 73% | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- CN
XP Power - ISW Series Isolated DC-DC Converter
XP Power ISW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISW series is a single output SMD packaged converter.
Features and Benefits
Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.
Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.
XP Power - Isolated DC-DC Converters