XP Power ISW DC-DC Converter, 12V dc/ 84mA Output, 11.4 → 12.6 V dc Input, 1W, Surface Mount, +85°C Max Temp

Bulk discount available

Subtotal (1 tube of 32 units)*

£187.22

(exc. VAT)

£224.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4£187.22£5.851
5 - 9£181.60£5.675
10 - 24£175.99£5.50
25 - 49£170.37£5.324
50 +£164.75£5.148

*price indicative

RS Stock No.:
167-2260
Mfr. Part No.:
ISW1212A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

11.4 → 12.6 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

7mm

Width

8.3mm

Length

15.24mm

Series

ISW

Load Regulation

Maximum of 2%

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Efficiency

73%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN