XP Power JTE03 DC-DC Converter, 15V dc/ 200mA Output, 18 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2255
Mfr. Part No.:
JTE0348S15-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

3kV dc

Depth

10.16mm

Width

20.32mm

Length

31.75mm

Series

JTE03

Load Regulation

±1.2%

Efficiency

82%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW