XP Power ISR DC-DC Converter, 15V dc/ 200mA Output, 36 → 75 V dc Input, 3W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
 - 167-2230
 - Mfr. Part No.:
 - ISR4815A
 - Brand:
 - XP Power
 
Discontinued
- RS Stock No.:
 - 167-2230
 - Mfr. Part No.:
 - ISR4815A
 - Brand:
 - XP Power
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Length | 23.86mm | |
| Depth | 7.5mm | |
| Series | ISR | |
| Load Regulation | ±0.75% | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +95°C | |
| Select all | ||
|---|---|---|
Brand XP Power  | ||
Output Voltage 15V dc  | ||
Input Voltage Range 36 → 75 V dc  | ||
Power Rating 3W  | ||
Input Voltage Nominal 48 V dc  | ||
Output Current 200mA  | ||
Mounting Type Surface Mount  | ||
Isolated Yes  | ||
Number of Outputs 1  | ||
Package SMD  | ||
Isolation Voltage 1.5kV dc  | ||
Width 13.7mm  | ||
Length 23.86mm  | ||
Depth 7.5mm  | ||
Series ISR  | ||
Load Regulation ±0.75%  | ||
Efficiency 80%  | ||
Minimum Temperature -40°C  | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F  | ||
Maximum Temperature +95°C  | ||
- COO (Country of Origin):
 - CN
 
XP Power - ISR Series Isolated DC-DC Converter
XP Power ISR series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISR series is a single output SMD packaged converter.
Features and Benefits
Regulated output.
Wide range 2:1 output.
Single output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +95°C.
XP Power - Isolated DC-DC Converters
