XP Power IV DC-DC Converter, ±15V dc/ ±66mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2197
Mfr. Part No.:
IV4815S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

43.2 → 52.8 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

±66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

19.5mm

Width

6mm

Depth

9.5mm

Series

IV

Load Regulation

±10%

Maximum Temperature

+85°C

Efficiency

75%

Minimum Temperature

-40°C

COO (Country of Origin):
TW