XP Power IA Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-2163
Mfr. Part No.:
IA0305S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.3mm

Width

6.09mm

Depth

10.16mm

Series

IA

Load Regulation

Maximum of 10%

Maximum Temperature

+85°C

Efficiency

66%

Minimum Temperature

-40°C