XP Power ITQ Isolated DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max
- RS Stock No.:
- 167-2123
- Mfr. Part No.:
- ITQ2412S
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2123
- Mfr. Part No.:
- ITQ2412S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | ITQ | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series ITQ | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
