XP Power ISM02 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 167-2086
- Mfr. Part No.:
- ISM0205S12
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 167-2086
- Mfr. Part No.:
- ISM0205S12
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ISM Series of Isolated DC-DC Converter
XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD packaged converter. The series has been designed to adhere to international medical safety approvals.
Features and Benefits
International medical safety approved.
Single & dual output variations available.
Compact SMD package.
1x MOPP @ 300 V ac.
Wide operating temperature range of -25°C to +105°C.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 165mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 4kV ac |
Depth | 8.75mm |
Length | 24mm |
Width | 13.7mm |
Railway Approved | No |
Series | ISM02 |
Load Regulation | Maximum of 10% |
Medical Approved | Yes |
Efficiency | 66% |
Minimum Temperature | -25°C |
Maximum Temperature | +105°C |
Standards Met | ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1, IEC60950-1, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 |