XP Power ISM02 Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +105°C
- RS Stock No.:
- 167-2003
- Mfr. Part No.:
- ISM0205D12
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 167-2003
- Mfr. Part No.:
- ISM0205D12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±83mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 4kV ac | |
| Width | 13.7mm | |
| Length | 24mm | |
| Depth | 8.75mm | |
| Railway Approved | No | |
| Series | ISM02 | |
| Load Regulation | Maximum of 10% | |
| Medical Approved | Yes | |
| Standards Met | ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1, IEC60950-1, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 | |
| Efficiency | 72% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±83mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 4kV ac | ||
Width 13.7mm | ||
Length 24mm | ||
Depth 8.75mm | ||
Railway Approved No | ||
Series ISM02 | ||
Load Regulation Maximum of 10% | ||
Medical Approved Yes | ||
Standards Met ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1, IEC60950-1, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 | ||
Efficiency 72% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
