XP Power JCE03 Isolated DC-DC Converter, ±24V dc/ ±63mA Output, 9 → 18 V dc Input, 3W, Through Hole, +100°C Max
- RS Stock No.:
- 167-1987
- Mfr. Part No.:
- JCE0312D24
- Brand:
- XP Power
Subtotal (1 tube of 10 units)*
£76.68
(exc. VAT)
£92.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £76.68 | £7.668 |
*price indicative
- RS Stock No.:
- 167-1987
- Mfr. Part No.:
- JCE0312D24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±24V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±63mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 20.32mm | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Series | JCE03 | |
| Load Regulation | ±1.2% | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±24V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±63mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.32mm | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series JCE03 | ||
Load Regulation ±1.2% | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
