XP Power JHM15 DC-DC Converter, 15V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 167-1982
- Mfr. Part No.:
- JHM1524S15
- Brand:
- XP Power
- RS Stock No.:
- 167-1982
- Mfr. Part No.:
- JHM1524S15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 1.6 in | |
| Isolation Voltage | 4kV ac | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Railway Approved | No | |
| Series | JHM15 | |
| Load Regulation | ±1 (10 to 100% Load) %, ±2 (0 to 10% Load) % | |
| Maximum Temperature | +80°C | |
| Standards Met | ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN 61204-3, EN55011, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1.6 in | ||
Isolation Voltage 4kV ac | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Railway Approved No | ||
Series JHM15 | ||
Load Regulation ±1 (10 to 100% Load) %, ±2 (0 to 10% Load) % | ||
Maximum Temperature +80°C | ||
Standards Met ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN 61204-3, EN55011, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
