Murata Power Solutions OKX DC-DC Converter, 0.75 → 5.5V dc/ 16A Output, 8.3 → 14 V dc Input, 80W, Through
- RS Stock No.:
- 167-0973
- Mfr. Part No.:
- OKX2-T/16-D12N-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0973
- Mfr. Part No.:
- OKX2-T/16-D12N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 0.75 → 5.5V dc | |
| Input Voltage Range | 8.3 → 14 V dc | |
| Power Rating | 80W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 16A | |
| Mounting Type | Through Hole | |
| Isolated | No | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Depth | 12.7mm | |
| Width | 9.4mm | |
| Length | 50.8mm | |
| Series | OKX | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 0.75 → 5.5V dc | ||
Input Voltage Range 8.3 → 14 V dc | ||
Power Rating 80W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 16A | ||
Mounting Type Through Hole | ||
Isolated No | ||
Number of Outputs 1 | ||
Package SIP | ||
Depth 12.7mm | ||
Width 9.4mm | ||
Length 50.8mm | ||
Series OKX | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - OKX Series
Non-isolated (PoL) module
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
