Murata Power Solutions TWR Isolated DC-DC Converter, 5 V dc, ±12 V dc/ 3 A, ±500 mA Output, 9 → 36 V dc Input,
- RS Stock No.:
- 167-0967
- Mfr. Part No.:
- TWR-5/3000-12/500-D12A-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£726.86
(exc. VAT)
£872.23
(inc. VAT)
- RS Stock No.:
- 167-0967
- Mfr. Part No.:
- TWR-5/3000-12/500-D12A-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5 V dc, ±12 V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3 A, ±500 mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 3 | |
| Package | Case C4 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.43mm | |
| Length | 50.8mm | |
| Series | TWR | |
| Load Regulation | ±5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5 V dc, ±12 V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 3 A, ±500 mA | ||
Mounting Type Through Hole | ||
Number of Outputs 3 | ||
Package Case C4 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.43mm | ||
Length 50.8mm | ||
Series TWR | ||
Load Regulation ±5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- CN

