Murata Power Solutions NPH15S Isolated DC-DC Converter, 5V dc/ 3A Output, 36 → 75 V dc Input, 15W, Through Hole,

Discontinued
RS Stock No.:
167-0948
Mfr. Part No.:
NPH15S4805IC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10mm

Length

25mm

Series

NPH15S

Minimum Temperature

-40°C

Maximum Temperature

+110°C

COO (Country of Origin):
CN

Murata 15W Single Output Regulated Isolated DC-DC Converter - NPH15S Series


Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load

Note

Manufacturer part numbers ending with EiC have Trim and Remote On/Off Control pins fitted.

Approvals

UL 1950

Approvals

UL 1950


Murata Power Solutions - 0.75W to 15W