Murata Power Solutions MGJ1 Isolated DC-DC Converter, ±15V dc/ 50mA Output, 10.8 → 13.2 V dc Input, 1W, Surface

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Tube of 25

£156.39

(exc. VAT)

£187.67

(inc. VAT)

RS Stock No.:
167-0936
Mfr. Part No.:
MGJ1D121505MPC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

50mA

Mounting Type

Surface Mount

Number of Outputs

2

Isolation Voltage

5.2kV dc

Depth

4.41mm

Length

19.94mm

Width

14.99mm

Series

MGJ1

Load Regulation

Maximum of 0.4 (Output 2) %, Maximum of 6.6 (Output 1) %

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
GB