Murata Power Solutions NPH10S DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, Through Hole,
- RS Stock No.:
- 167-0928
- Mfr. Part No.:
- NPH10S2412IC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0928
- Mfr. Part No.:
- NPH10S2412IC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 830mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10 mm, 32mm | |
| Length | 25mm | |
| Series | NPH10S | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 830mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10 mm, 32mm | ||
Length 25mm | ||
Series NPH10S | ||
Minimum Temperature -40°C | ||
Maximum Temperature +110°C | ||
- COO (Country of Origin):
- CN
Approvals
UL 1950
