Murata Power Solutions NMXSO Isolated DC-DC Converter, ±15V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 6W, Through

Stock information currently inaccessible
RS Stock No.:
167-0925
Mfr. Part No.:
NMXD0515SOC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

40.5mm

Depth

10mm

Series

NMXSO

Maximum Temperature

+70°C

Minimum Temperature

0°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy