Murata Power Solutions NKE DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0895
Mfr. Part No.:
NKE0305SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

7.46mm

Length

11.48mm

Series

NKE

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN
The Murata Power Solutions has NKE sub-miniature series of DC-DC Converters and is particularly suited to isolating and/or converting DC power rails. It has smaller package size, improved efficiency, lower output ripple and 3kVDC isolation capability through state of the art packaging and improved technology.

„No electrolytic or tantalum capacitors „

Fully encapsulated with toroidal magnetics