Murata Power Solutions NME DC-DC Converter, 9V dc/ 111mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0864
Mfr. Part No.:
NME0509DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1kV dc

Length

11.5mm

Depth

6.8mm

Series

NME

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN