Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

Discontinued
RS Stock No.:
167-0828
Mfr. Part No.:
NMH0505DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

7.7mm

Series

NMH

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series


High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - DIP