Murata Power Solutions NDH DC-DC Converter, ±12V dc/ ±32mA Output, 18 → 36 V dc Input, 3W, Through Hole, +100°C

Discontinued
RS Stock No.:
167-0807
Mfr. Part No.:
NDH2412SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±32mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 9

Isolation Voltage

1kV dc

Length

25.95mm

Depth

12.45mm

Series

NDH

Load Regulation

±0.2%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
CN

Murata 3W SIP Dual Output Regulated Isolated DC-DC Converter - NDH Series


Isolated SIP9 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back


Murata Power Solutions - SIP