Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 167-0755
- Mfr. Part No.:
- NMH2415DC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0755
- Mfr. Part No.:
- NMH2415DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±67mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | PDIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.8mm | |
| Length | 19.5mm | |
| Series | NMH | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package PDIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.8mm | ||
Length 19.5mm | ||
Series NMH | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
