Murata Power Solutions NMS DC-DC Converter, ±15V dc/ ±67mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
 - 167-0706
 - Mfr. Part No.:
 - NMS1215C
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 167-0706
 - Mfr. Part No.:
 - NMS1215C
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±67mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 6kV dc | |
| Length | 32.6mm | |
| Depth | 9.1mm | |
| Series | NMS | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage ±15V dc  | ||
Input Voltage Range 10.8 → 13.2 V dc  | ||
Power Rating 2W  | ||
Input Voltage Nominal 12 V dc  | ||
Output Current ±67mA  | ||
Mounting Type Through Hole  | ||
Isolated Yes  | ||
Number of Outputs 2  | ||
Package DIP  | ||
Isolation Voltage 6kV dc  | ||
Length 32.6mm  | ||
Depth 9.1mm  | ||
Series NMS  | ||
Maximum Temperature +70°C  | ||
Minimum Temperature 0°C  | ||
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMS Series
High efficiency
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Unregulated output
6kV input/output isolation
Low profile
No external components required
Internal SMD construction
DIP24 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).
Standards
UL1950, UL60950
Approvals
UL recognised component for Canada and US
Murata Power Solutions - DIP
