Murata Power Solutions NDY DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 167-0685
- Mfr. Part No.:
- NDY0505C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-0685
- Mfr. Part No.:
- NDY0505C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 → 9 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 600mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP | |
Isolation Voltage | 1kV dc | |
Depth | 7mm | |
Length | 32.26mm | |
Series | NDY | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 7mm | ||
Length 32.26mm | ||
Series NDY | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection
Murata Power Solutions - DIP