Murata Power Solutions NMS DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0677
Mfr. Part No.:
NMS0505C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

6kV dc

Depth

9.1mm

Length

32.6mm

Series

NMS

Minimum Temperature

0°C

Maximum Temperature

+70°C