Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 167-0634
- Mfr. Part No.:
- NME0515DC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 167-0634
- Mfr. Part No.:
- NME0515DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 66mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | PDIP | |
| Isolation Voltage | 1kV dc | |
| Length | 11.5mm | |
| Depth | 6.8mm | |
| Series | NME | |
| Load Regulation | ±8.5% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 66mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package PDIP | ||
Isolation Voltage 1kV dc | ||
Length 11.5mm | ||
Depth 6.8mm | ||
Series NME | ||
Load Regulation ±8.5% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - DIP
