Recom RP10 EW Isolated DC-DC Converter, 12V dc/ 830mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max
- RS Stock No.:
- 166-9065
- Mfr. Part No.:
- RP10-4812SEW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9065
- Mfr. Part No.:
- RP10-4812SEW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 830mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | RP10 EW | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 830mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series RP10 EW | ||
Maximum Temperature +85°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- TW
