Recom REC3 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-9042
Mfr. Part No.:
REC3-2405DRWZ/H2/A/M/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV ac

Depth

10.9mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Recom 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series


2KVdc isolation
Wide 4:1 input range
3W SMD metal case
Continuous short circuit protection

Note

Operating temperature is without derating.

Standards

UL60950-1/CSA 22.2

Approvals

UL recognised component for Canada and US