Recom RSO DC-DC Converter, 3.3V dc/ 300mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 166-8880
- Mfr. Part No.:
- RSO-243.3SZ/H3
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-8880
- Mfr. Part No.:
- RSO-243.3SZ/H3
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 300mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 3kV dc | |
Length | 21.8mm | |
Depth | 11.1mm | |
Series | RSO | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RSO | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only