Recom RS DC-DC Converter, 9V dc/ 222mA Output, 18 → 72 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min
- RS Stock No.:
- 166-8873
- Mfr. Part No.:
- RS-4809SZ/H3
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-8873
- Mfr. Part No.:
- RS-4809SZ/H3
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 18 → 72 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 222mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 9V dc | ||
Input Voltage Range 18 → 72 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 222mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
