Recom RP15 A DC-DC Converter, 3.3V dc/ 4A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-8859
- Mfr. Part No.:
- RP15-243.3SA
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 166-8859
- Mfr. Part No.:
- RP15-243.3SA
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 4A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | RP15 A | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series RP15 A | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
