Recom REC20 Isolated DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +100°C Max
- RS Stock No.:
- 166-8801
- Mfr. Part No.:
- REC20-4812S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-8801
- Mfr. Part No.:
- REC20-4812S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10% | |
| Isolation Voltage | 1.6kV dc | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | REC20 | |
| Load Regulation | ±0.5% | |
| Standards Met | CAN, CSA, cULus Recognised, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | |
| Efficiency | 89% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 1.6kV dc | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series REC20 | ||
Load Regulation ±0.5% | ||
Standards Met CAN, CSA, cULus Recognised, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | ||
Efficiency 89% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
