Recom REC20-Z DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C

Discontinued
RS Stock No.:
166-8796
Mfr. Part No.:
REC20-2412SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

REC20-Z

Load Regulation

±0.5%

Standards Met

CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Efficiency

89.5%

COO (Country of Origin):
TW

Recom REC20 Series Isolated DC-DC Converter


Recom REC20 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a compact 2" x 1" package.
The REC20 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.
•External ON / OFF control for application flexibility.
•Isolated to 1.6 k V dc.
•Continuous short circuit protection.
•6-side shielding.

Standards

IEC/EN60950-1, UL60950-1, CSA C22.2 No. 60950 & EN55022 Certified.


Recom Isolated DC/DC Converter