Recom REC10/M DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 18 V dc Input, 10W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 166-6737
- Mfr. Part No.:
- REC10-1212DRW/H2/A/M
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6737
- Mfr. Part No.:
- REC10-1212DRW/H2/A/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±416mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC10/M | |
| Load Regulation | ±1.2% | |
| Efficiency | 86% | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±416mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC10/M | ||
Load Regulation ±1.2% | ||
Efficiency 86% | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
