Recom REC10 Isolated DC-DC Converter, 15V dc/ 667mA Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max
- RS Stock No.:
- 166-6696
- Mfr. Part No.:
- REC10-2415S/H2/M
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6696
- Mfr. Part No.:
- REC10-2415S/H2/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 667mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1 kV ac, 2 kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | REC10 | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +81°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 85 → 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 667mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1 kV ac, 2 kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series REC10 | ||
Load Regulation ±0.5% | ||
Maximum Temperature +81°C | ||
Minimum Temperature -40°C | ||
Efficiency 85 → 86% | ||
- COO (Country of Origin):
- TW
