Recom REC15 Isolated DC-DC Converter, 5V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
166-6690
Mfr. Part No.:
REC15-125.1S/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2 kV dc

Length

50.8mm

Depth

10.2mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

COO (Country of Origin):
TW