Recom R1S Isolated DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +100°C Max
- RS Stock No.:
- 166-6668
- Mfr. Part No.:
- R1S-3.305/E
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-6668
- Mfr. Part No.:
- R1S-3.305/E
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Length | 12.75mm | |
| Series | R1S | |
| Load Regulation | 15% | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Length 12.75mm | ||
Series R1S | ||
Load Regulation 15% | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
Recom ECONOLINE 1W SMD Unregulated DC/DC Converter - R1S-xx05/E Series
ECONOLINE R1S-xx05/E series 1W SMD unregulated single output DC/DC converters with a 1.1 input range, high efficiency and low quiescent current. These SMD unregulated DC/DC converters have an extended operating temperature range of -40 to +100°C without derating. Typical applications for these unregulated R1S-xx05/E series 1W SMD mount DC/DC converters includes battery powered supplies and high efficiency or high temperature applications.
High efficiency of up to 80% at full load, 65% at 20% load
1 kVDC isolation
-40 to +100°C operating temperature range without derating
5 pins out of 8 fitted
1 kVDC isolation
-40 to +100°C operating temperature range without derating
5 pins out of 8 fitted
Note
MTBF: MIL-HDBK 217F (25%)
Standards
EN-60950-1, UL-60950-1
Approvals
cULus
