Recom Isolated DC-DC Converter, -9 V dc, 15 V dc/ -56 mA, 33 mA Output, 21.6 → 26.4 V dc Input, 1W, Through

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-6634
Mfr. Part No.:
R24P1509D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

-9 V dc, 15 V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

-56 mA, 33 mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP 7

Isolation Voltage

6.4kV dc

Depth

12.5mm

Length

19.5mm

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

70 → 80%

Maximum Temperature

+90°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RxxPxx Series


The Recom RxxPxxD Series of DC/DC Converters are certified to UL/CSA-60950 as well as EN60950 and EN60601. This makes these DC/DC converters ideal for medical and safety applications where approved isolation is required.

UL/CSA and EN safety certified
Suitable for IGBT and Medical applications
Isolation 6.4K Vdc
Efficiency at full load 65% min./75% typical
Minimum load 0%
3 year warranty