Recom REM10 DC-DC Converter, 12V dc/ 830mA Output, 9 → 18 V dc Input, 10W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 166-6520
- Mfr. Part No.:
- REM10-1212S/A
- Brand:
- Recom
- RS Stock No.:
- 166-6520
- Mfr. Part No.:
- REM10-1212S/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 830mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | DIP 24 | |
| Isolation Voltage | 5kV ac | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10.4mm | |
| Series | REM10 | |
| Load Regulation | ±0.2% | |
| Standards Met | ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A32, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A32, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 | |
| Efficiency | 86.5 %, 88 %, 89 % | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 830mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package DIP 24 | ||
Isolation Voltage 5kV ac | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10.4mm | ||
Series REM10 | ||
Load Regulation ±0.2% | ||
Standards Met ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A32, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A32, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 | ||
Efficiency 86.5 %, 88 %, 89 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
