Recom REC6 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-6489
Mfr. Part No.:
REC6-2415DRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

10kV dc

Length

32mm

Depth

10.2mm

Series

REC6

Load Regulation

±0.6%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series


Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Standards

IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Approvals

CB, CSA