Recom REC6 DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 36 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C
- RS Stock No.:
- 166-6488
- Mfr. Part No.:
- REC6-2412DRW/R10/A
- Brand:
- Recom
Bulk discount available
Subtotal (1 tube of 15 units)*
£612.46
(exc. VAT)
£734.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £612.46 | £40.831 |
| 5 - 9 | £594.09 | £39.606 |
| 10 - 24 | £575.71 | £38.381 |
| 25 - 49 | £557.34 | £37.156 |
| 50 + | £538.96 | £35.931 |
*price indicative
- RS Stock No.:
- 166-6488
- Mfr. Part No.:
- REC6-2412DRW/R10/A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 10kV dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC6 | |
| Load Regulation | ±0.6% | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 10kV dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC6 | ||
Load Regulation ±0.6% | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
