Recom REC3.5 DC-DC Converter, ±5V dc/ ±350mA Output, 4.5 → 9 V dc Input, 3.5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-6473
- Mfr. Part No.:
- REC3.5-0505DRW/R10/A
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-6473
- Mfr. Part No.:
- REC3.5-0505DRW/R10/A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±350mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 10kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC3.5 | |
| Load Regulation | ±0.6% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±350mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 10kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC3.5 | ||
Load Regulation ±0.6% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Standards
IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
Approvals
CB, CSA
