TRACOPOWER THL 25WI DC-DC Converter, ±15V dc/ ±840mA Output, 18 → 75 V dc Input, 25W, Through Hole, +80°C Max
- RS Stock No.:
- 166-6352
- Mfr. Part No.:
- THL 25-4823WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6352
- Mfr. Part No.:
- THL 25-4823WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 25W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±840mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | THL 25WI | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +80°C | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±840mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series THL 25WI | ||
Load Regulation 0.01 | ||
Maximum Temperature +80°C | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
