TRACOPOWER TMR 9 WI DC-DC Converter, ±15V dc/ ±300mA Output, 18 → 75 V dc Input, 9W, Through Hole, +85°C Max
- RS Stock No.:
- 166-6201
- Mfr. Part No.:
- TMR 9-4823WI
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 166-6201
- Mfr. Part No.:
- TMR 9-4823WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±14.85 V dc, ±15.15V dc | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.6mm | |
| Series | TMR 9 WI | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Efficiency | 87% | |
| Standards Met | cULus Listed, IEC/EN 60950-1, UL 60950-1 | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±14.85 V dc, ±15.15V dc | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.6mm | ||
Series TMR 9 WI | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Efficiency 87% | ||
Standards Met cULus Listed, IEC/EN 60950-1, UL 60950-1 | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
