TRACOPOWER TND 5WI DC-DC Converter, 3.3V dc/ 1A Output, 18 → 75 V dc Input, 5W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 166-6112
- Mfr. Part No.:
- TDN 5-4810WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6112
- Mfr. Part No.:
- TDN 5-4810WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Width | 9.1mm | |
| Length | 13.2mm | |
| Series | TND 5WI | |
| Load Regulation | 0.01 | |
| Efficiency | 76% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 | |
| Maximum Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Width 9.1mm | ||
Length 13.2mm | ||
Series TND 5WI | ||
Load Regulation 0.01 | ||
Efficiency 76% | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- TW
