TRACOPOWER THL 20WI DC-DC Converter, ±12V dc/ ±835mA Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max

Discontinued
RS Stock No.:
166-5969
Mfr. Part No.:
THL 20-4822WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

±835mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

10.2mm

Series

THL 20WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI


20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact 1" x 1" x 0.4 " package
Ultrawide 4:1 input voltage ranges
Adjustable output voltage
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit protection
Very high efficiency of up to 90%
EMC compliance to EN 55022 class A, FCC part 15, level A with external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1