TRACOPOWER THN 20 DC-DC Converter, ±12V dc/ ±833mA Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-5860
Mfr. Part No.:
THN 20-2422
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±833mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 20

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW