TRACOPOWER TDR 3WISM DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 166-5807
- Mfr. Part No.:
- TDR 3-1212WISM
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-5807
- Mfr. Part No.:
- TDR 3-1212WISM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 250mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SOIC 14 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 3WISM | |
| Load Regulation | ±1% | |
| Efficiency | 81% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 250mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SOIC 14 | ||
Isolation Voltage 1.5kV dc | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 3WISM | ||
Load Regulation ±1% | ||
Efficiency 81% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series
3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Continuous short circuit protection
Remote On/Off control
Qualified for lead free reflow solder process according to IPC J-STD-020D
Note
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
