TRACOPOWER THD 12WI DC-DC Converter, ±5V dc/ ±1.2A Output, 18 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-5529
- Mfr. Part No.:
- THD 12-4821WI
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 166-5529
- Mfr. Part No.:
- THD 12-4821WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±1.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THD 12WI | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THD 12WI | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
